Analog Devices ADP3339AKCZ-5-R7, LDO Regulator, 2A, 5 V, ±0.9%, 2.8 → 6 Vin 3+Tab-Pin, SOT-223

  • RS-stocknr. 709-1794
  • Fabrikantnummer ADP3339AKCZ-5-R7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 5 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 2A
Mounting Type Surface Mount
Minimum Input Voltage 2.8 V
Maximum Input Voltage 6 V
Pin Count 3+Tab
Polarity Positive
Number of Outputs 1
Quiescent Current 0.13mA
Accuracy ±0.9%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Length 6.5mm
Dimensions 6.5 x 3.5 x 1.6mm
Load Regulation 0.004 mV/mA
Width 3.5mm
Line Regulation 0.04 mV/V
Height 1.6mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 11-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each
3,52
(excl. BTW)
4,26
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 3,52
5 - 24
€ 3,34
25 - 124
€ 2,83
125 - 249
€ 2,59
250 +
€ 2,34
Verpakkingsopties
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.