Linear Technology LT1129IQ#PBF, LDO Regulator, 700mA Adjustable, 3.8 → 30 V 5-Pin, D2PAK

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 3.8 → 30 V
Output Type Adjustable
Package Type D2PAK
Maximum Output Current 700mA
Mounting Type Surface Mount
Minimum Input Voltage 4.3 V
Maximum Input Voltage 20 V
Pin Count 5
Polarity Positive
Number of Outputs 1
Quiescent Current 0.025mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 10.54mm
Enable Yes
Dimensions 10.541 x 8.382 x 4.572mm
Width 8.382mm
Load Regulation 30 mV
Line Regulation 10 mV
Reference Voltage 3.75V
Height 4.572mm
222 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
6,26
(excl. BTW)
7,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 6,26
10 +
€ 5,48
Verpakkingsopties
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...