Linear Technology LT1964EDD#PBF, LDO Regulator, 200mA Adjustable, -20 → -1.2 V 8-Pin, DFN

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage -20 → -1.2 V
Output Type Adjustable
Package Type DFN
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage -20 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Negative
Number of Outputs 1
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 12 mV
Enable Yes
Dimensions 3 x 3 x 0.7mm
Width 3mm
Height 0.7mm
Length 3mm
Load Regulation 15 mV
210 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,40
(excl. BTW)
4,11
(incl. BTW)
Aantal stuks
Per stuk
1 - 5
€ 3,40
6 - 29
€ 2,93
30 - 60
€ 2,48
61 +
€ 2,08
Verpakkingsopties
Related Products
A charge pump IC converts voltages using switching ...
Description:
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...