Linear Technology LT1761ES5-1.8#TRMPBF, LDO Regulator, 100mA, 1.8 V, 1.8 20 Vin 5-Pin, TSOT-23

  • RS-stocknr. 779-9407
  • Fabrikantnummer LT1761ES5-1.8#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.8 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 20µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Enable Yes
Dimensions 2.9 x 1.75 x 0.9mm
Width 1.75mm
Height 0.9mm
Length 2.9mm
Line Regulation 10 mV
Load Regulation 60 mV
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
15 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 5)
2,126
(excl. BTW)
2,572
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 20
€ 2,126
€ 10,63
25 - 95
€ 1,87
€ 9,35
100 - 245
€ 1,77
€ 8,85
250 - 495
€ 1,728
€ 8,64
500 +
€ 1,684
€ 8,42
*prijsindicatie
Verpakkingsopties
Related Products
ROHM's LDO regulators continue the trend towards increasing ...
Description:
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The Microchip MCP1754 is a Low Dropout (LDO) ...
Description:
The Microchip MCP1754 is a Low Dropout (LDO) Voltage Regulator that offers high PSRR performance. Operating from an input of 3.6 to 16 V the MCP1754 delivers up to 150 mA of current and offers a low quiescent current of ...