Linear Technology LT1962EMS8-1.8#PBF, LDO Regulator, 300mA, 1.8 V, 1.8 → 20 Vin 8-Pin, MSOP

  • RS-stocknr. 779-9536P
  • Fabrikantnummer LT1962EMS8-1.8#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.8 V
Output Type Fixed
Package Type MSOP
Maximum Output Current 300mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 30µA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Dimensions 3 x 3 x 0.97mm
Enable Yes
Width 3mm
Line Regulation 5 mV
Height 0.97mm
Load Regulation 18 mV
62 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (Supplied in a Tube)
3,335
(excl. BTW)
4,035
(incl. BTW)
Aantal stuks
Per stuk
10 - 18
€ 3,335
20 - 48
€ 3,17
50 - 98
€ 2,455
100 +
€ 2,175
Verpakkingsopties
Related Products
These Battery and Crystal Option devices are detachable ...
Description:
These Battery and Crystal Option devices are detachable lithium power sources housed in special top called SNAPHAT®. The SNAPHAT is snapped on the top of the surface-mounted IC in the Printed Circuit board. Also compatible with the non-volatile TIMEKEEPER® package ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...