Analog Devices ADP3338AKCZ-5-R7, LDO Regulator, 1A, 5 V, ±1.6%, 2.7 → 8 Vin 3+Tab-Pin, SOT-223

  • RS-stocknr. 912-9598
  • Fabrikantnummer ADP3338AKCZ-5-R7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 5V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 5 V
Output Type Fixed
Package Type SOT-223
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.7 V
Maximum Input Voltage 8 V
Pin Count 3+Tab
Number of Outputs 1
Polarity Positive
Quiescent Current 0.11mA
Accuracy ±1.6%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.7mm
Line Regulation 0.04 mV/V
Length 6.5mm
Load Regulation 0.006 mV/mA
Width 7.3mm
Dimensions 6.5 x 7.3 x 1.7mm
500 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 500)
1,538
(excl. BTW)
1,861
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
500 - 1000
€ 1,538
€ 769,00
1500 +
€ 1,50
€ 750,00
*prijsindicatie
Related Products
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The NCP161 is a linear regulator capable of ...
Description:
The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The ...
ROHM's secondary LDO regulators were designed to maximize ...
Description:
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. 1A fixed output types are offered for local power supplies that feature an output voltage accuracy of ...
The NCV8161 is a linear regulator capable of ...
Description:
The NCV8161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCV8161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The ...