Linear Technology LT3080EST#PBF, LDO Regulator, 1.1A Adjustable, 0 → 30 V 3+Tab-Pin, SOT-223

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 0 → 30 V
Output Type Adjustable
Package Type SOT-223
Maximum Output Current 1.1A
Mounting Type Surface Mount
Minimum Input Voltage 1.2 V
Maximum Input Voltage 36 V
Pin Count 3+Tab
Number of Outputs 1
Polarity Positive
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 0.003 mV/V
Load Regulation 1.3 mV
Height 1.7mm
Dimensions 6.71 x 3.71 x 1.7mm
Width 3.71mm
Reference Voltage 0.005V
Length 6.71mm
156 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 78)
2,56
(excl. BTW)
3,10
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
78 - 312
€ 2,56
€ 199,68
390 - 702
€ 2,494
€ 194,532
780 +
€ 2,432
€ 189,696
*prijsindicatie
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...