- RS-stocknr.:
- 193-6129
- Fabrikantnummer:
- 31396
- Fabrikant:
- WD-40
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 193-6129
- Fabrikantnummer:
- 31396
- Fabrikant:
- WD-40
Datasheets
Wetgeving en compliance
Productomschrijving
WD-40® Specialist® High Performance PTFE Lubricant
This High Performance PTFE Lubricant can be used for a range of applications. It keeps tools and machinery working smoothly, and improves the life of everything from garden implements to car parts.
PTFE means our lubricant is non-stick, and can work in most temperatures and on a variety of materials.
Its safe to use in environments from -20°C to 100°C, and suitable for use on all metals, glass, vinyl, rubber and plastics. An ideal addition to the garage, workshop, factory, or garden shed.
PTFE means our lubricant is non-stick, and can work in most temperatures and on a variety of materials.
Its safe to use in environments from -20°C to 100°C, and suitable for use on all metals, glass, vinyl, rubber and plastics. An ideal addition to the garage, workshop, factory, or garden shed.
Specificaties
Kenmerk | Waarde |
---|---|
Lubricant Type | Aerosol |
Package Type | Aerosol |
Food Processing Safe | No |
Category | Lubricant |
Application | All Industries |