Bernstein AG Actuator for Use with ENK-VTU Safety Switches, ENM2-VTW Safety Switches, SLK Safety Switches, SLM Safety
- RS-stocknr.:
- 177-9029
- Fabrikantnummer:
- Actuator A3
- Fabrikant:
- Bernstein AG
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 81,81
(excl. BTW)
€ 98,99
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 81,81 |
- RS-stocknr.:
- 177-9029
- Fabrikantnummer:
- Actuator A3
- Fabrikant:
- Bernstein AG
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Bernstein AG A3 Actuator
The Bernstein AG A3 hinged actuator with dust cap is used for applications with a minimum actuating radius of 400mm and where the hole of the actuator must be protected from fine dust. On actuation, the switching element and actuator are either brought together or separated. Using increased extraction force on the actuator, Bernstein safety switch prevents the safety doors from being opened unintentionally.
Features and Benefits
Made from polyamide
Size is 50mm x 29mm x 80.7mm
Size is 50mm x 29mm x 80.7mm
Applications
SLK safety switches
SLM safety switches
SLM safety switches
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Actuator |
For Use With | ENK-VTU Safety Switches, ENM2-VTW Safety Switches, SLK Safety Switches, SLM Safety Switches |
Material | PA |