Bernstein AG Actuator A7 Actuator

  • RS-stocknr. 177-9031
  • Fabrikantnummer Actuator A7
  • Fabrikant Bernstein AG
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Bernstein AG A7 Actuator

The Bernstein AG A7 transverse actuator is used for applications with a minimum actuating radius of 400mm. On actuation, the switching element and actuator are either bought together or separated. Using increased extraction force on the actuator, Bernstein safety switch prevents the safety doors from being opened unintentionally.

Features and Benefits

• Made from polyamide
• Size is 52mm x 19mm x 52.9mm

Applications

• SLK safety switches
• SLM safety switches

Specificaties
Kenmerk Waarde
Actuator Type Transverse Actuator
Accessory Type Actuator
Material PA
For Use With ENK-VTU Safety Switches, ENM2-VTW Safety Switches, SLK Safety Switches, SLM Safety Switches
Size 52 x 19 x 52.9mm
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Prijs Each
49,20
(excl. BTW)
59,53
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 49,20
Related Products
Stackable design allows side by side mounting in ...
Description:
Stackable design allows side by side mounting in a compact formSmall door swing radius allows use down to 160mmIP67 protection, suitable for wet applicationsOperating temperature -25 °C → +85 °CDimensions: H70mm x W34mm x D16mm.
The Siemens 3SE5 000-0AV05 universal radius actuator is ...
Description:
The Siemens 3SE5 000-0AV05 universal radius actuator is 77mm in length. This actuator is compatible with Siemens 3SE5 series limit switches and is suitable for use in applications where an object approach is from either direction. CSA certifiedUL approved EACCE ...
Insulation encapsulatedFastening dimension according to EN 50047Actuation in ...
Description:
Insulation encapsulatedFastening dimension according to EN 50047Actuation in 8 directions, horizontal and verticalActuator 3-way codedPositive break NCC, electrically isolatedProtection rating IP65.
Professional range of Bernstein safety limit switches from ...
Description:
Professional range of Bernstein safety limit switches from the SLK series. The limit switches incorporate triple coded anti-tamper mechanism and spring loaded terminals. All models are highly reliable and excellent quality. Cable entry: 3 x M20 x 1.5Separate Actuator (Stainless ...