- RS-stocknr.:
- 179-4759
- Fabrikantnummer:
- HS9Z-A3S
- Fabrikant:
- Idec
- RS-stocknr.:
- 179-4759
- Fabrikantnummer:
- HS9Z-A3S
- Fabrikant:
- Idec
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
IDEC Actuator
The IDEC actuator is a safety interlock accessory used with HS1L interlock switches. This is an angle adjustable actuator. The actuator has an energy efficient solenoid. Manual unlock key and LED indicator are standard accessories available with it. The manual unlocking key is used to unlock in case of power failure or maintenance.
Features and Benefits
Actuator retention force of 3000N when locked
M3 terminal screws
Service temperature ranges between -20°C and 55°C
M3 terminal screws
Service temperature ranges between -20°C and 55°C
Applications
Door opened, closed or locked can be monitored
HS1L interlock switches
HS1L interlock switches
Certifications
CSA C22.2 No
14 (c-UL listed)
EN60947-5-1 (TÜV approved)
GB14048.5 (CCC approved)
GS-ET-19 (TÜV approved)
IEC 60947-5-1
SO14119
UL508 (UL listed)
14 (c-UL listed)
EN60947-5-1 (TÜV approved)
GB14048.5 (CCC approved)
GS-ET-19 (TÜV approved)
IEC 60947-5-1
SO14119
UL508 (UL listed)
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Actuator |
For Use With | HS1L Interlock Switches |