- RS-stocknr.:
- 210-1918
- Fabrikantnummer:
- 6402042053
- Fabrikant:
- Bernstein AG
- RS-stocknr.:
- 210-1918
- Fabrikantnummer:
- 6402042053
- Fabrikant:
- Bernstein AG
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Bernstein AG magnetic switches are sensors with a two-channel output. Which is usually used for the safety-related monitoring of doors, hoods and flaps and due to other requirements, such as environmental conditions or the complexity of the application, it may be necessary to switch from a mechanical safety switch to another technology such as coded magnetic switch. It has ambient temperature -20 ° C to +80 ° C and uses magnetic limit switch type MAx-4236-x.
Housing PA6.6 black
Magnet HF 24/16
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAx-4236-x
Magnet HF 24/16
Ambient temperature -20 ° C to +80 ° C
Use of magnetic limit switch type MAx-4236-x
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Actuating Magnet |
For Use With | Magnetic Switches |
Material | PBT |