- RS-stocknr.:
- 128-8488
- Fabrikantnummer:
- 113458000 00699691
- Fabrikant:
- Waldmann
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 128-8488
- Fabrikantnummer:
- 113458000 00699691
- Fabrikant:
- Waldmann
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Waldmann Adjustable Arm ROCIA Planar LED Light
The Waldmann ROCIA Planar is a flat head LED spotlight with a full metal design ensures high mechanical and chemical stability. The luminaire head and arm are made of aluminium making it resistant to substances giving the ROCIA Planar a long service life.
The luminaire can be positioned with the upmost precision, directing the light where needed. The 3D head joint enables a high illuminance with outstanding light quality.
Features and Benefits
Precision position of light
3D Head joint
Maintenance free LED technology
Aluminium housing painted Black
Lifetime hours: 50000
Rate of protection: IP67
Waldmann
Specificaties
Kenmerk | Waarde |
---|---|
Light Style | Flexible Arm |
Voltage Rating | 100 → 240 V |
Wattage | 18 W |
Arm Type | Adjustable Arm |
IP Rating | IP65 |
Mains Plug Type | CEE 7/17 |