- RS-stocknr.:
- 168-5609
- Fabrikantnummer:
- 831826001 GDME LG 120
- Fabrikant:
- Hirschmann
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 02-08-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 50)
€ 4,87
(excl. BTW)
€ 5,89
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
50 + | € 4,87 | € 243,50 |
*prijsindicatie |
- RS-stocknr.:
- 168-5609
- Fabrikantnummer:
- 831826001 GDME LG 120
- Fabrikant:
- Hirschmann
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Belden Hirschmann Connector Accessory, Function Indicator Type, 8A Current Rating - GDM Series - 831826001 GDME LG 120
Keen to know your connector's power status? Turn to this Belden Hirschmann function indicator. It lights up when power flows through it, so you get a clear signal of a plug's switch position at a glance. Thanks to the bright glow lamp, it stands out in standard lighting conditions. Installation is a breeze, as it slots onto a cable socket (283-8093). Compatibility with AC and DC loads makes this a versatile fit for common power supplies.
Features & Benefits
Central fixing hole ensures a secure fit to a connector
Handles current up to 8A to work with demanding loads
Operating temperature range from -40ºC to +110ºC for reliable signalling in harsh environments
Handles current up to 8A to work with demanding loads
Operating temperature range from -40ºC to +110ºC for reliable signalling in harsh environments
Applications
Manufacturing industry
Control devices
Material handling
Control devices
Material handling
Do I need to fit a separate power supply for this product?
No, this indicator draws power from its connector, so you can skip the hassle of arranging an extra supply.
Approvals
UL recognised component, CSA certified, VDE
Standards
DIN 43650-A
Type A DIN 43650 Hirschmann
A comprehensive range of cable sockets, appliance connector bases and accessories typically for use with solenoid valves on pneumatic and hydraulic equipment. The inner connector can be rotated through 90° increments so the gland can be positioned in all four directions. Housing material is glass-filled nylon making them impact resistant.,All Hirschmann appliance connectors feature terminals that can be screwed onto bare or ferruled conductors, or will accept crimp ring/fork terminals under the head of the screw.,All are supplied complete with centre retaining screw, while plug bases are solder terminated and supplied with fixing screws. Suitable gasket to provide IP65 sealing, stock-no. 156-4729. Supplied in bags of 10
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Function Indicator |
For Use With | GDM Series Rectangular Connector |
- RS-stocknr.:
- 168-5609
- Fabrikantnummer:
- 831826001 GDME LG 120
- Fabrikant:
- Hirschmann