RE210-S3, Single Sided Matrix Board with 38 x 227 1mm Holes, 2.54 x 2.54mm Pitch, 580 x 100 x 1.5mm

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: BE
Productomschrijving

RE210-S1 / S2 / S3 laboratory cards

Laboratory cards made from CEM3, 1.5 mm
Hot tin-plated (HAL lead-free)

DIN Type Matrixboard

Matrix boards with 1mm holes on a 2.54mm pitch.

Specificaties
Kenmerk Waarde
Number of Sides 1
Hole Pitch 2.54 x 2.54mm
Dimensions 580 x 100 x 1.5mm
Length 580mm
Width 100mm
Thickness 1.5mm
Base Material CEM3
Hole Diameter 1mm
Hole Layout 38 x 227
Copper Thickness 35µm
13 op voorraad - levertijd is 1 werkdag(en)
Prijs Each
17,68
(excl. BTW)
21,39
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 17,68
5 - 9
€ 16,79
10 - 39
€ 15,91
40 +
€ 15,02
Related Products
Single-sided copper-tin plated square pad cards.2.54 mm drilled ...
Description:
Single-sided copper-tin plated square pad cards.2.54 mm drilled pitch.Gap between tracks is 0.54 mm.Square pads 2 mm x 2 mm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Nominal thickness 1.5mmCopper thickness 35μmHole pitch 2.54mm (0.1in)Hole dia 1.0mm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Plated through holes (double sided 321//322 types)Nominal thickness 1.5mmCopper thickness 35μmHole Pitch 2.54mm (0.1 in)Hole dia 1.0mm.
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Laboratory cards made from FR2 laminated paper (HP) coated with solder mask or made from FR4 epoxy (LF), lead-free, tin-platedMaterial thickness 1.5 mm35 μm copper laminateHole pattern 2.54 ´ 2.54 mmSoldering ...