ABB High Performance S800 MCB Mini Circuit Breaker 2P, 125 A, 6 kA, Curve B

  • RS-stocknr. 435-431
  • Fabrikantnummer 2CCS892001R0845
  • Fabrikant ABB
Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: CH
Productomschrijving

B-type bipolar from 36 kA - S800 Series

The ABB S800 series high-performance automatic circuit breakers set a new standard of excellence, thanks to their high current rating, breaking capacity, selectivity and safety features. They are the ideal solution for protecting your systems. Compact design, excellent current limitation and circuit breaker position indicators are just some of the characteristics that make this series highly flexible and functional. In addition, customers can select between cage or ring terminals and can chose from a wide range of accessories. B-type characteristics guarantee a short circuit cut-off response of 3-5 with normal nominal current. Suited for use in circuits that normally produce low surge currents, such as heaters and heating systems.

Din-rail mounting
Operating temperature range: -25 to +60°C
Operating voltage range: 400 to 690 Vac, 50 to 60 Hz
Width: 53 mm

Standards

EN 60898-1, IEC 60947-2

Approvals

CCC

ABB System Pro M Single & Double Pole MCB's

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

Specificaties
Kenmerk Waarde
Range High Performance
Series S800
Number of Poles 2
Current Rating 125 A
Tripping Characteristics Type B
Rated AC Voltage 400 V, 690 V
Breaking Capacity 6 kA
Length 95mm
Depth 88.5mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service