- RS-stocknr.:
- 179-9788
- Fabrikantnummer:
- EZD100M3020MAN
- Fabrikant:
- Schneider Electric
- RS-stocknr.:
- 179-9788
- Fabrikantnummer:
- EZD100M3020MAN
- Fabrikant:
- Schneider Electric
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
EZD100M MA20 circuit breaker - 3P/3d
Specificaties
Kenmerk | Waarde |
---|---|
Range | EZD |
Series | EZD100M |
Number of Poles | 3 |
Current Rating | 20A |
Breaking Capacity at Maximum Voltage Rating | 10 kA |
Rated AC Voltage | 500V |
Length | 75mm |
Width | 130mm |
Depth | 60mm |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Break Time | Instantaneous |
Tripping Mechanism | Magnetic |
Tripping Characteristics | Type A |
Circuit Breaker Type | MCCB |