- RS-stocknr.:
- 179-9842
- Fabrikantnummer:
- LV510487
- Fabrikant:
- Schneider Electric
- RS-stocknr.:
- 179-9842
- Fabrikantnummer:
- LV510487
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
MCCB with adjustable settings, rated for 100 to 800 A, ideal for applications in small to medium sized buildings
Easypact CVS - CVS100N circuit breaker - 4P/3d
Specificaties
Kenmerk | Waarde |
---|---|
Range | EasyPact CVS100 → 250 |
Series | Easypact CVS |
Number of Poles | 4 |
Current Rating | 100A |
Breaking Capacity at Maximum Voltage Rating | 40 kA |
Rated AC Voltage | 440V |
Length | 140mm |
Width | 161mm |
Depth | 86mm |
Tripping Characteristics | Type D |
Break Time | Instantaneous |
Terminal Contact Type | Screw |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |