- RS-stocknr.:
- 179-9857
- Fabrikantnummer:
- LV516303
- Fabrikant:
- Schneider Electric
- RS-stocknr.:
- 179-9857
- Fabrikantnummer:
- LV516303
- Fabrikant:
- Schneider Electric
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
MCCB with adjustable settings, rated for 100 to 800 A, ideal for applications in small to medium sized buildings
Easypact CVS - CVS100E TM100D circuit breaker - 3P/3D
Specificaties
Kenmerk | Waarde |
---|---|
Range | EasyPact CVS-CVS160B |
Series | Easypact CVS |
Number of Poles | 3 |
Current Rating | 160A |
Breaking Capacity at Maximum Voltage Rating | 20 kA |
Rated AC Voltage | 440V |
Length | 105mm |
Width | 161mm |
Depth | 86mm |
Break Time | Instantaneous |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Thermal-Magnetic |
Circuit Breaker Type | MCCB |
Tripping Characteristics | Type D |
Terminal Contact Type | Screw |