Cinch Connectors MCXSeries, PCB Mount MCX Connector jack, 50Ω Impedance, Solder Termination, 0 → 6GHz

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

MCX 50 Ohm PCB Mount Connector

Cinch Connectivity range of 50 ohm MCX series RF coaxial PCB jacks and plugs have a snap-on interface eliminating the need for a threaded connection and are 30% smaller than traditional snap-On SMB connectors. Typical applications for these MCX series RF coaxial PCB jack and plug connectors include GPS, automotive and wireless communications. Cinch Connectivity MCX connectors mate with standard MCX connectors and conform to the CECC interface specifications.

Max Frequency - 6 GHz
Impedance - 50 Ohm
Operating Temperature - 65°C to + 165°C

Cinch MCX Coaxial Connectors

Specificaties
Kenmerk Waarde
Gender Female
Body Orientation Straight
Termination Method Solder
Mounting Type PCB Mount
Body Plating Gold over Nickel
Cable Type RG178, RG316
Impedance 50Ω
Mating Type Quick Connect
Operating Frequency 0 → 6GHz
Contact Plating Gold
Contact Material Beryllium Copper
Series MCX
Series Number 133
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service