Molex 67600 Series 9 Way Horizontal SD Card Memory Card Connector With Solder Termination

  • RS-stocknr. 800-7024
  • Fabrikantnummer 67600-8002
  • Fabrikant Molex
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

Molex Push-Push SD Memory Card Connectors - 500998 and 67600 Series

500998 and 67600 series 9 circuit SD memory card connectors with a 2.5 mm pitch and an ultra-low profile height of 2.8 mm. These SIM card sockets feature a push-push mechanism for easy insertion or removal of the SD card and a card detection switch. The housings of these SD memory card connectors are made from high temperature thermoplastic that can withstand lead-free processing. Fully shielded covers provide protection against EMI interference. Stock numbers 487-9327, 800-6924 and 800-6920 also feature locators for accurate mounting and alignment on the PCB

Features and Benefits

• Ultra-low profile 2.8 mm design
• Push-push mechanism for easy card insertion and removal
• Card detection switch
• High temperature thermoplastic housings
• Fully shielded metal covers for EMI protection
• PCB locators for accurate mounting

Product Application Information

These 67600 series SD memory card connectors are suitable for use in a wide range of applications including digital video cameras, digital still cameras, mobile phones, PDAs and portable audio players

Memory Card Connectors

Specificaties
Kenmerk Waarde
Card Type SD Card
Gender Female
Number of Contacts 9
Pitch 1.625 x 2 mm, 2.5 x 7 mm
Body Orientation Horizontal
Mounting Type Surface Mount
Contact Plating Gold
Termination Method Solder
Length 27.9mm
Width 30.5mm
Depth 2.8mm
Dimensions 27.9 x 30.5 x 2.8mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -25°C
Series Number 67600
9 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,95
(excl. BTW)
3,57
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 2,95
10 - 19
€ 2,80
20 +
€ 2,66
Related Products
The MM60 series is a module socket compatible ...
Description:
The MM60 series is a module socket compatible to specifications standardized in the PCI-SIG. Compatible to PCI Express Mini Card Electromechanical SPECAvailable with fixing latch for the whole connector and moduleLatch has an operating portion on both ends for module ...
micro-SD/micro-SIM Pull-Lever type combo memory card connector with ...
Description:
micro-SD/micro-SIM Pull-Lever type combo memory card connector with a space saving stacking-type design incorporating two card formats in a single unit. With a compact size, small footprint and low profile height of 2.10 mm this micro-SD/micro-SIM memory card combo connector ...
A range of various microSD Card, TransFlash Push-Pull ...
Description:
A range of various microSD Card, TransFlash Push-Pull type I/O Header (Card), Guide and Holder style, 8 circuit with Detect Switch. Housing Material: LCP UL 94V-0Mating cycles 10000 max.
The DM1 Series memory cards are ideal for ...
Description:
The DM1 Series memory cards are ideal for applications such as Notebook PC's, digital cameras, PDA's, Audio/Video equipment and other items utilising SD I/O cards. • Metal cover extends over the back of the connector• Built-in lock feature• Push-in / ...