Microchip 100MHz MEMS Oscillator, 6-Pin CDFN, DSC1121NI1-100.0000

  • RS-stocknr. 162-3356
  • Fabrikantnummer DSC1121NI1-100.0000
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The DSC1101 & DSC1121 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly enhance reliability and accelerate product development, while meeting stringent clock performance criteria for a variety of communications, storage, and networking applications.

High Supply Noise Rejection:–50 dBc
Wide Freq. Range:2.3 MHz to 170 MHz
Small Industry Standard Footprints
Excellent Shock and Vibration Immunity
High Reliability
20x Better MTF than Quartz Oscillators
Low Current Consumption
Supply Range of 2.25 to 3.6V
Standby and Output Enable Function
Lead-Free

Specificaties
Kenmerk Waarde
Oscillator Type MEMS
Maximum Output Frequency 100MHz
Mounting Type Surface Mount
Package Type CDFN
Pin Count 6
Dimensions 7 x 5 x 0.85mm
Length 7mm
Width 5mm
Height 0.85mm
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 2.25 V
Minimum Operating Temperature -40 °C
40 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 5)
1,078
(excl. BTW)
1,304
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 5
€ 1,078
€ 5,39
10 - 20
€ 0,882
€ 4,41
25 - 95
€ 0,836
€ 4,18
100 +
€ 0,758
€ 3,79
*prijsindicatie
Verpakkingsopties
Related Products
The DSC1104 & DSC1124 series of high performance ...
Description:
The DSC1104 & DSC1124 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...
The DSC1103 & DSC1123 series of high performance ...
Description:
The DSC1103 & DSC1123 series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS ...
The DSC6000 family of MEMS oscillators combine the ...
Description:
The DSC6000 family of MEMS oscillators combine the industry leading low power consumption and ultra-small packages with exceptional frequency stability and jitter performance over temperature. The single-output DSC6000 MEMS oscillators are excellent choices for use as clock references in small, ...
The DSC series of high performance oscillators utilizes ...
Description:
The DSC series of high performance oscillators utilizes a proven silicon MEMS technology to provide excellent jitter and stability over a wide range of supply voltages and temperatures. By eliminating the need for quartz or SAW technology, MEMS oscillators significantly ...