EPCOS Advanced Series Metal Oxide Varistor 460pF 100A, Clamping 1355V, Varistor 820V

  • RS-stocknr. 138-6063
  • Fabrikantnummer B72220S2511K101
  • Fabrikant EPCOS
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Leaded varistors are varistor elements with lead wires as terminals. The coating of the varistors is made of flame-retardant material.

Specificaties
Kenmerk Waarde
Varistor Voltage 820V
Maximum AC Voltage Rating 510Vrms
Maximum DC Voltage Rating 670V
Clamping Voltage 1355V
Clamping Current 100A
Energy 325J
Series Advanced
Maximum Surge Current 10000A
Capacitance 460pF
Length 21.5mm
Depth 26mm
Thickness 8.6mm
Dimensions 21.5 x 8.6 x 26mm
Lead Pitch 4.6 mm, 10 mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
Maximum load capacity at minimum component heightPSpice modelsCoating: ...
Description:
Maximum load capacity at minimum component heightPSpice modelsCoating: epoxy resin, flame-retardant to UL 94 V-0Terminals: tinned copper wire.
Large surge current and energy handling capacity in ...
Description:
Large surge current and energy handling capacity in relation to the compact size. Various pitches, sizes and voltagesRoHS compliant.
Construction:Round varistor element, leadedCoating: epoxy resin, flame-retardant Terminals: ...
Description:
Construction:Round varistor element, leadedCoating: epoxy resin, flame-retardant Terminals: tinned wireFeatures:High-energy SuperioR series E4Wide operating voltage range 130 … 750 VRMSAll types duty cycle @ 6 kV/ 3 kA = >10 pulsesVery high surge current rating up to 20 kA.
The HighE series of metal oxide varistors from ...
Description:
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range. Flame-retardant housing ...