EPCOS Standard Series Metal Oxide Varistor 1.24nF 100A, Clamping 360V, Varistor 220V

  • RS-stocknr. 289-7266
  • Fabrikantnummer B72220S0141K101
  • Fabrikant EPCOS
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Metal Oxide Varistors Standard Series

Standard radial epoxy-coated MOV with tinned-copper leads.

Tinned copper wire leads with a ceramic body coated with epoxy resin
Rated for surge current (8//20 μs) and for energy (2ms)

Approvals

UL, CSA, VDE

Specificaties
Kenmerk Waarde
Varistor Voltage 220V
Maximum AC Voltage Rating 140V
Maximum DC Voltage Rating 180V
Clamping Voltage 360V
Clamping Current 100A
Energy 78J
Series Standard
Diameter 21.5mm
Maximum Surge Current 8000A
Capacitance 1.24nF
Thickness 4.8mm
Dimensions 21.5 (Dia.) x 4.8mm
Lead Pitch 10mm
80 op voorraad - levertijd is 1 werkdag(en).
Prijs Each (In a Pack of 5)
0,766
(excl. BTW)
0,927
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
5 - 45
€ 0,766
€ 3,83
50 - 245
€ 0,628
€ 3,14
250 - 495
€ 0,574
€ 2,87
500 - 995
€ 0,538
€ 2,69
1000 +
€ 0,496
€ 2,48
*prijsindicatie
Verpakkingsopties
Related Products
Construction:Round varistor element, leadedCoating: epoxy resin, flame-retardant Terminals: ...
Description:
Construction:Round varistor element, leadedCoating: epoxy resin, flame-retardant Terminals: tinned wireFeatures:High-energy SuperioR series E4Wide operating voltage range 130 … 750 VRMSAll types duty cycle @ 6 kV/ 3 kA = >10 pulsesVery high surge current rating up to 20 kA.
The HighE series of metal oxide varistors from ...
Description:
The HighE series of metal oxide varistors from Epcos offer a surge current capability up to 100kA and are suitable for heavy duty applications. Encapsulated in plastic housing, these disk-shaped metal oxide varistors have a wide operating range. Flame-retardant housing ...
VDR resistors, or varistors, are semiconductor resistors whose ...
Description:
VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.
Littelfuse metal oxide varistors are compact and versatile, ...
Description:
Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.The MA series of MOV’s ...