- RS-stocknr.:
- 878-1952
- Fabrikantnummer:
- V481DB40
- Fabrikant:
- Littelfuse
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 878-1952
- Fabrikantnummer:
- V481DB40
- Fabrikant:
- Littelfuse
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Littelfuse Metal Oxide Varistors - DA/DB Series
Littelfuse DA/DB series of MOV's are heavy duty industrial varistors that are designed to provide surge protection for motor controls and power supplies used in heavy duty equipment. Both the DA and DB Series feature improved creep and strike distance capability to minimize breakdown along the package surface design that provides complete electrical isolation of the disc sub-assembly.
Features:
DA-Screw Terminals, DB Quick Connect Push-on Connectors
RoHS compliant and Lead–free
High energy absorption capability
Wide operating voltage range
DA-Screw Terminals, DB Quick Connect Push-on Connectors
RoHS compliant and Lead–free
High energy absorption capability
Wide operating voltage range
Specificaties
Kenmerk | Waarde |
---|---|
Varistor Voltage | 825V |
Maximum AC Voltage Rating | 480V |
Maximum DC Voltage Rating | 640V |
Clamping Voltage | 1240V |
Material | Metal |
Energy | 650J |
Series | DB |
Diameter | 40mm |
Maximum Surge Current | 40000A |
Capacitance | 2.7nF |
Length | 60.3mm |
Dimensions | 60.3 x 46.8 x 23mm |
Lead Pitch | 40.5mm |