- RS-stocknr.:
- 136-8067
- Fabrikantnummer:
- 410-296
- Fabrikant:
- Digilent
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 136-8067
- Fabrikantnummer:
- 410-296
- Fabrikant:
- Digilent
Wetgeving en compliance
Productomschrijving
chipKIT Pro MX7 PIC32MX Development Kit
The chipKIT Pro MX7 board is a useful tool for embedded control and network communications projects for both students and hobbyists. Its versatile design and PIC32MX family microcontroller lets you connect numerous peripheral devices and program the board for multiple uses. The Pro MX7 provides six 12-pin Pmod™ expansion connectors for attaching Digilent Pmod peripheral modules which are available separately.
80MHz PIC32MX795F512L 32-bit MIPS MCU with 512KB Flash memory, 128KB RAM
USB-UART Bridge via micro-AB connector
USB 2.0 Host via USB-A connector
USB 2.0 FS Device/OTG via micro-AB connector
USB 2.0 Host via USB-A connector
USB 2.0 FS Device/OTG via micro-AB connector
10/100 Ethernet via RJ-45 socket
SPI port
2 x UART ports, one with RTS/CTS signals
2 x CAN ports
2 x I²C ports via daisy-chain connectors
3 x User pushbuttons
4 x User LEDs
4 x User LEDs
6 x 12-pin Pmod™ expansion connectors
Power supply: USB Debug port, USB-UART port, USB Device port, barrel jack or screw connector
ESD protection and short-circuit protection for all I/O pins
On-board support for programming/debugging via Microchip MPLAB IDE and MPIDE
Supplied with
USB-A to micro-B cable
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Kit Name | chipKIT Pro MX7 |
Technology | MCU |
Device Core | MIPS32 |
Processor Family Name | PIC |
Processor Part Number | PIC32MX |
Processor Type | MCU |