- RS-stocknr.:
- 714-0436
- Fabrikantnummer:
- STM3210C-EVAL
- Fabrikant:
- STMicroelectronics
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 714-0436
- Fabrikantnummer:
- STM3210C-EVAL
- Fabrikant:
- STMicroelectronics
Wetgeving en compliance
Productomschrijving
Evaluation Board for STM32 Connectivity Line MCUs
STM3210C-EVAL
The STM3210C-EVAL evaluation board is a complete development platform for the ARM Cortex-M3 core-based STM32F107VCT microcontroller. The board help you to evaluate all peripherals (USB-OTG FS, ethernet, motor control, CAN, microSD CardTM, smartcard, USART, audio DAC, MEMS, EEPROM and more) and develop your own applications.
Three 5V power supply options: Power jack, USB connector, Daughterboard
Boot from user Flash, system memory or SRAM
I²S audio DAC, stereo audio jack
2 GByte microSD Card™ or bigger
Both A and B type smartcard support
I²C compatible serial interface
64Kbit EEPROM, MEMS and I/O expander
RS-232 channel
IrDA transceiver
USB OTG full speed, USB microAB connection
IEEE-802.3-2002 compliant ethernet connector
Two channels of CAN 2.0A/B compliant connection
Inductor motor control connector
JTAG and trace debug support
3.2 inches 240x320 pixels TFT colour LCD with touch screen
Joystick with 4-direction control and selector
Boot from user Flash, system memory or SRAM
I²S audio DAC, stereo audio jack
2 GByte microSD Card™ or bigger
Both A and B type smartcard support
I²C compatible serial interface
64Kbit EEPROM, MEMS and I/O expander
RS-232 channel
IrDA transceiver
USB OTG full speed, USB microAB connection
IEEE-802.3-2002 compliant ethernet connector
Two channels of CAN 2.0A/B compliant connection
Inductor motor control connector
JTAG and trace debug support
3.2 inches 240x320 pixels TFT colour LCD with touch screen
Joystick with 4-direction control and selector
STM3210E-EVAL
The STM3210E-EVAL evaluation board is a complete development platform for the ARM Cortex-M3 core-based STM32F103ZGT6 microcontroller. The board help you to evaluate all peripherals (LCD, SPI Flash, USART, IrDA, USB, audio, CAN bus, smartcard, MicroSD Card, NOR Flash, NAND Flash, SRAM, temperature sensor, audio DAC and motor control) and develop your own applications.
Three 5V power supply options: Power jack, USB connector, daughterboard
Boot from user Flash, system memory or SRAM
I²S audio DAC, stereo audio jack
128 Mbyte MicroSD Card™ or bigger
Both A and B type smartcard support
64 or 128 Mbit serial Flash, 512Kx16 SRAM, 512Mbit or 1Gbit NAND Flash and 128Mbit NOR Flash
I²C/SMBus compatible serial interface temperature sensor
Two RS-232 channels with RTS/CTS handshake support on one channel
IrDA transceiver
USB 2.0 full speed connection
CAN 2.0A/B compliant connection
Inductor motor control connector
JTAG and trace debug support
3.2 inches 240x320 TFT colour LCD
Joystick with 4-direction control and selector
Boot from user Flash, system memory or SRAM
I²S audio DAC, stereo audio jack
128 Mbyte MicroSD Card™ or bigger
Both A and B type smartcard support
64 or 128 Mbit serial Flash, 512Kx16 SRAM, 512Mbit or 1Gbit NAND Flash and 128Mbit NOR Flash
I²C/SMBus compatible serial interface temperature sensor
Two RS-232 channels with RTS/CTS handshake support on one channel
IrDA transceiver
USB 2.0 full speed connection
CAN 2.0A/B compliant connection
Inductor motor control connector
JTAG and trace debug support
3.2 inches 240x320 TFT colour LCD
Joystick with 4-direction control and selector
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.
Benefits
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | MCU |
Processor Part Number | STM32F107VCT |