Microchip PIC18LF26K83-I/SS, 16bit PIC18LF Microcontroller, 64MHz, 64 kB Flash, 28-Pin SSOP

  • RS-stocknr. 168-2686
  • Fabrikantnummer PIC18LF26K83-I/SS
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The PIC18(L)F25/26K83 microcontroller family with CANTM technology in 28-pins features a 12-bit ADC with Computation (ADC2) automating Capacitive Voltage Divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and threshold comparison.

Supports CAN 1.2, 2.0A and 2.0B
Six modes of operation
Supports legacy - Fully backward compatibly
Vectored Interrupt (VI) capability - Faster interrupt response time
Interrupt Vector Table
Programmable single or dual priority
Two level hardware context saving
Eliminates need for CPU involvement in data transfers
Access to all memory spaces and peripherals
Flexible source and destination message sizes
Programmable DMA priority
Hardware Capacitive Voltage Divider (CVD)
Unbuffered I/O pin output
2 x Comparators
Comparator hysteresis enable
Invert output polarity
Zero-Cross Detection
Senses high voltage AC signal
Generates interrupts on zero cross

Specificaties
Kenmerk Waarde
Family Name PIC18LF
Package Type SSOP
Mounting Type Surface Mount
Pin Count 28
Device Core PIC18LF
Data Bus Width 16bit
Program Memory Size 64 kB
Maximum Frequency 64MHz
RAM Size 4 kB
Number of PWM Units 4
ADC Channels 24
Number of SPI Channels 1
Typical Operating Supply Voltage 3.6 (Maximum) V
Program Memory Type Flash
Width 5.6mm
Number of CAN Channels 1
ADC Resolution 12bit
Timer Resolution 8 bit, 16 bit
Timers 1 (3 x 8 bit), 1 (4 x 16 bit)
Minimum Operating Temperature -40 °C
Instruction Set Architecture RISC
PWM Resolution 10bit
Number of Timers 2
Number of LIN Channels 1
Number of ADC Units 1
ADCs 1 (24 x 12 bit)
PWM Channels 4
Number of I2C Channels 1
Height 1.85mm
Maximum Operating Temperature +85 °C
Number of UART Channels 2
Pulse Width Modulation 4 (4 x 10 bit)
Dimensions 10.5 x 5.6 x 1.85mm
Length 10.5mm
47 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 47)
1,717
(excl. BTW)
2,078
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
47 - 94
€ 1,717
€ 80,699
141 +
€ 1,572
€ 73,884
*prijsindicatie
Related Products
PIC18(L)FxxK42 MCUs integrate a rich set of core ...
Description:
PIC18(L)FxxK42 MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. These 28-, 40- and 48-pin devices also offer a host of low power features, performance improvements and design flexibility options that easily and ...
PIC18F25Q10 microcontrollers are optimized for robust, real time ...
Description:
PIC18F25Q10 microcontrollers are optimized for robust, real time control and sensor nodes with integrated intelligent analog, configurable peripherals and 5V operation for increased noise immunity. They are well suited for a broad range of applications including industrial control, consumer, automotive, ...
PIC16F1718 combines Intelligent Analog integration with low cost ...
Description:
PIC16F1718 combines Intelligent Analog integration with low cost and extreme low power (XLP) to suit a variety of general purpose applications. This microcontroller delivers on-chip Op Amps, Core Independent Peripherals (CLC, COG, NCO and Zero Cross Detect) and Peripheral Pin ...
PIC16(L)F176X microcontrollers combine intelligent analog integration with digital ...
Description:
PIC16(L)F176X microcontrollers combine intelligent analog integration with digital peripherals to suit a variety of functions and applications. Flash Program Memory with self read/write capabilityPIC16 Mid-Range Core, 32 MHz oscillatorHigh Endurance Flash (HEF)128 B of non-volatile data storage100K erase / write ...