- RS-stocknr.:
- 171-7839
- Fabrikantnummer:
- PIC16F15324-I/P
- Fabrikant:
- Microchip
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Elk (in een pakket van 10)
€ 1,183
(excl. BTW)
€ 1,431
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 20 | € 1,183 | € 11,83 |
30 + | € 1,152 | € 11,52 |
*prijsindicatie |
- RS-stocknr.:
- 171-7839
- Fabrikantnummer:
- PIC16F15324-I/P
- Fabrikant:
- Microchip
Wetgeving en compliance
Productomschrijving
Microchip Technology Microcontroller
The Microchip technology PIC16F15324-I/P family type, PDIP package, through-hole mount, 14-pin 32-bit PIC has a maximum voltage rating of 5.5V. This operates at a maximum speed of 32MHz and features 7kb ISP flash program memory and 512kb of SRAM. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing.
Features and Benefits
• 5-bit Digital-to-Analogue Converter (DAC)
• Complementary waveform generator (CWG)
• Enhanced mid-range core with 49 instructions, 16 stack levels
• Enhanced power ON/OFF reset
• EXtreme Low Power (XLP)
• Five channel 10-bit ADC with voltage reference
• Four 10-bit PWMs
• IDLE and DOZE low power modes
• In-circuit serial programming
• Low-Power Brown-Out Reset (LPBOR)
• Numerically controlled oscillator (NCO)
• One 8-bit timer (TMR0/TMR1)
• Operating temperature ranges between -40°C and 125°C
• Peripheral module disable (PMD)
• Peripheral Pin Select (PPS)
• Programmable Brown-Out Reset (BOR)
• Two 16-bit timers (TMR1)
• Two capture, compare, PWM (CCP)
• Two comparators
• Window watchdog timer (WWDT)
• Complementary waveform generator (CWG)
• Enhanced mid-range core with 49 instructions, 16 stack levels
• Enhanced power ON/OFF reset
• EXtreme Low Power (XLP)
• Five channel 10-bit ADC with voltage reference
• Four 10-bit PWMs
• IDLE and DOZE low power modes
• In-circuit serial programming
• Low-Power Brown-Out Reset (LPBOR)
• Numerically controlled oscillator (NCO)
• One 8-bit timer (TMR0/TMR1)
• Operating temperature ranges between -40°C and 125°C
• Peripheral module disable (PMD)
• Peripheral Pin Select (PPS)
• Programmable Brown-Out Reset (BOR)
• Two 16-bit timers (TMR1)
• Two capture, compare, PWM (CCP)
• Two comparators
• Window watchdog timer (WWDT)
Applications
• Embed designs
• Household appliances
• Industrial
• Household appliances
• Industrial
Specificaties
Kenmerk | Waarde |
---|---|
Family Name | PIC16F |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 7 kB |
Maximum Frequency | 32MHz |
RAM Size | 512 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of I2C Channels | 1 |
Number of CAN Channels | 0 |
Number of USART Channels | 2 |
Typical Operating Supply Voltage | 5.5 V |
Dimensions | 0.77 x 0.28 x 0.19in |
Minimum Operating Temperature | -40 °C |
Width | 7.11mm |
Number of LIN Channels | 1 |
Height | 4.83mm |
ADCs | 11 x 10 bit |
Number of PCI Channels | 0 |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (4 x 10 bit) |
Length | 19.56mm |
Maximum Operating Temperature | +85 °C |
Maximum Number of Ethernet Channels | 0 |
Instruction Set Architecture | RISC |
Number of Ethernet Channels | 0 |