Renesas Electronics R7S721010VCFP#AA0, 8 bit, 16 bit, 32 bit ARM Cortex A9 Microcontroller, 400MHz

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

With 5MB on-chip SRAM, the RZ/A1M supports up to 2 Displays with WSVGA (1024x600) resolution or a single display with WXGA (1280x800) resolution without the need for external memory. RZ/A1M enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1M, you can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance. Supported in QFP and BGA packages with different sizes to support board layout flexibility and with SDRAM interface to expand up to 128MB of external memory.

Specificaties
Kenmerk Waarde
Family Name R7S7
Package Type QFP
Mounting Type Surface Mount
Pin Count 256
Device Core ARM Cortex A9
Data Bus Width 8 bit, 16 bit, 32 bit
Program Memory Size 32 (Data Cache) kB, 32 (Instruction Cache) kB, 128 (TLB128) kB
Maximum Frequency 400MHz
RAM Size 5.12 MB
USB Channels 2
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 5
Typical Operating Supply Voltage 3.6 (Maximum) V
Timer Resolution 16 bit, 32 bit
Number of Ethernet Channels 1
Height 1.4mm
Timers 1 (2 x 32 bit), 1 (5 x 16 bit)
Number of I2C Channels 4
PWM Channels 4
Minimum Operating Temperature -40 °C
Number of CAN Channels 5
Number of Timers 2
Number of LIN Channels 2
PWM Resolution 8bit
Number of ADC Units 1
ADCs 1 (8 x 12 bit)
Width 28mm
Data Rate 133.3 (Image)Mbit/s
Maximum Operating Temperature +85 °C
ADC Resolution 12bit
Number of UART Channels 8
Pulse Width Modulation 1 (4 x 8 bit)
Length 28mm
Dimensions 28 x 28 x 1.4mm
Maximum Number of Ethernet Channels 1
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Tray of 20)
24,638
(excl. BTW)
29,812
(incl. BTW)
Aantal stuks
Per stuk
Per tray*
20 +
€ 24,638
€ 492,76
*prijsindicatie
Related Products
The RX64M family of 32-bit microcontrollers features 120MHz ...
Description:
The RX64M family of 32-bit microcontrollers features 120MHz high-speed operation, large-capacity on-chip memory and Ethernet communication. • 120MHz 32-bit RXv2 core microcontroller• Up to 4MB Flash memory• 64KB Data Flash memory• 552KB RAM (512KB ECC, 32KB Non-ECC, 8KB Standby)• 32-bit ...
Based on the ARM® Cortex®-A5 processor, the Atmel® ...
Description:
Based on the ARM® Cortex®-A5 processor, the Atmel® SMART SAMA5 series of microprocessor units (MPUs) delivers versatile high-performance, low-power, and advanced security for cost-sensitive industrial and consumer applications. The SAMA5 MPUs offer a balance in a rich set of peripherals ...
STMicroelectronics STM32F105/107 processors with Cortex M3 core have ...
Description:
STMicroelectronics STM32F105/107 processors with Cortex M3 core have speeds up to 72 MHz. The STM32 series consists of ARM based 32bit MCUs with 16-bit timers, CANs, ADCs, USB 2.0 full speed interface/OTG, Ethernet MAC and comm interface(I2C,SPI,UART). The STM32 ARM ...
The R8C/3x Series offers high performance and ease ...
Description:
The R8C/3x Series offers high performance and ease of use microcontrollers. Maximum operating frequency 20MHzOperating voltage range 1.8V to 5.5VBuilt-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with ...