Renesas Electronics R7S721010VCFP#AA0, 8 bit, 16 bit, 32 bit ARM Cortex A9 Microcontroller, 400MHz

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

With 5MB on-chip SRAM, the RZ/A1M supports up to 2 Displays with WSVGA (1024x600) resolution or a single display with WXGA (1280x800) resolution without the need for external memory. RZ/A1M enables very compact embedded designs without the need to worry about memory procurement and memory EOL. With RZ/A1M, you can design your embedded system like an MCU and get the performance of a 400MHz Arm® Cortex®-A9 MPU. Enabled for support with Linux, RTOS or Bare-metal, this is the ideal device for designing Intelligent IoT End Point devices with compactness and high performance. Supported in QFP and BGA packages with different sizes to support board layout flexibility and with SDRAM interface to expand up to 128MB of external memory.

Specificaties
Kenmerk Waarde
Family Name R7S7
Package Type QFP
Mounting Type Surface Mount
Pin Count 256
Device Core ARM Cortex A9
Data Bus Width 8 bit, 16 bit, 32 bit
Program Memory Size 32 (Data Cache) kB, 32 (Instruction Cache) kB, 128 (TLB128) kB
Maximum Frequency 400MHz
RAM Size 5.12 MB
USB Channels 2
Number of PWM Units 1
ADC Channels 8
Number of SPI Channels 5
Typical Operating Supply Voltage 3.6 (Maximum) V
Maximum Number of Ethernet Channels 1
Dimensions 28 x 28 x 1.4mm
Length 28mm
Minimum Operating Temperature -40 °C
Width 28mm
ADCs 1 (8 x 12 bit)
Number of CAN Channels 5
Number of Timers 2
Number of LIN Channels 2
PWM Resolution 8bit
Height 1.4mm
Number of Ethernet Channels 1
Timer Resolution 16 bit, 32 bit
Data Rate 133.3 (Image)Mbit/s
Maximum Operating Temperature +85 °C
ADC Resolution 12bit
Number of UART Channels 8
Pulse Width Modulation 1 (4 x 8 bit)
PWM Channels 4
Timers 1 (2 x 32 bit), 1 (5 x 16 bit)
Number of I2C Channels 4
Number of ADC Units 1
Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each
31,09
(excl. BTW)
37,62
(incl. BTW)
Aantal stuks
Per stuk
1 - 4
€ 31,09
5 - 9
€ 27,20
10 - 24
€ 24,18
25 - 49
€ 21,76
50 +
€ 19,79
Verpakkingsopties
Related Products
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) ...
Description:
The Cypress Semiconductor PSoC 4 (Programmable Embedded System-on-Chip) family contain an ARM Cortex-M0 processor both product families 4100 and the 4200 platform architecture feature a combination of a microcontroller with op amps with Comparator mode, digital programmable logic, A/D converter ...
PIC18(L)FxxK42 MCUs integrate a rich set of core ...
Description:
PIC18(L)FxxK42 MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. These 28-, 40- and 48-pin devices also offer a host of low power features, performance improvements and design flexibility options that easily and ...
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the ...
Description:
STMicroelectronics ARM Cortex-M0-based STM32F0 series microcontroller incudes the entry level ARM Cortex™ M0 32-bit RISC core. The STM32F030 Value line provides high-speed embedded memory with a range of enhanced peripherals and I/Os. There are communication interfaces such as I2C, SPIs, ...
The STM32L0 series are ultra-low-power microcontrollers combined with ...
Description:
The STM32L0 series are ultra-low-power microcontrollers combined with an ARM Cortex-M0+ 32-bit RISC core. They are best fit for applications operating on battery or supplied by energy harvesting. New autonomous peripherals reduce the load with fewer CPU wake-up interrupts.The STM32L0 ...