ZF, Microswitch, Hex Nut, For Use With E Series Micro Switch

  • RS-stocknr. 868-1991
  • Fabrikantnummer 120028
  • Fabrikant ZF
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Cherry E Series

Cherry E series general purpose microswitches offer a long life coil spring mechanism designed to work at high temperatures. The E series is available in a wide choice of actuators, terminal types and current ratings to suit various applications.

Choice of actuator styles
Long-life coil spring mechanism
Quick Connect terminals 0.250"

Specificaties
Kenmerk Waarde
Accessory Type Hex Nut
For Use With E Series Micro Switch
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 08-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Pack of 100)
0,222
(excl. BTW)
0,269
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
100 +
€ 0,222
€ 22,20
*prijsindicatie
Related Products
Door interlock switch with fail safe mechanisms with ...
Description:
Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features. RoHS compliant3mm contact gap (Standard Models)1mm contact gap (Pull On Lock Models)Conforms to class II of VDE Insulation.
Push button switch assembly kits from Cherry that ...
Description:
Push button switch assembly kits from Cherry that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large ...
Push button switch assembly kits from Cherry that ...
Description:
Push button switch assembly kits from Cherry that are used with a miniature (V3 size) snap action micro switch. Kits are supplied in bags of 5 and available in three different styles; small button with a chrome plated bezel, large ...
The Saia-Burgess Microswitch has an electrical rating of ...
Description:
The Saia-Burgess Microswitch has an electrical rating of 5A at 250VAC with SP contact configuration. It has a polyacetal (POM) actuator and glass fibre reinforced polyamide (pa 6.6) case with a lever actuator. Operating temperature ranges between -40°C and 85°COperating ...