- RS-stocknr.:
- 153-4145
- Fabrikantnummer:
- MDS6500AL02PS
- Fabrikant:
- C & K
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 153-4145
- Fabrikantnummer:
- MDS6500AL02PS
- Fabrikant:
- C & K
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
Snap-acting tactile feel
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Standard |
Terminal Type | Pc Pin |
Contact Current Rating | 300 mA @ 30 V dc |
Contact Configuration | SP-CO |
Operating Force | 50 g |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Contact Material | Copper Alloy |
Case Material | PA |
Voltage Rating | 30V dc |
Operating Temperature Range | -25 → +70°C |