- RS-stocknr.:
- 699-0053
- Fabrikantnummer:
- ABS561340
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 699-0053
- Fabrikantnummer:
- ABS561340
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
ABS Type Sub-miniature Turquoise Microswitch
These sealed subminiature micro switches are only 19.8 x 11.1 x 6.4 mm in size and have a high environmental resistance. Typical applications include home appliances and automotive electrical systems.
Subminiature size
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Sealed construction
Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing
Expansion of low-level circuit type
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Long Hinge Lever |
Terminal Type | Through Hole |
Contact Current Rating | 2 A @ 30 V dc |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 0.25 N |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Nickel Alloy |
Mechanical Life | 5 x 10^6Operations |
Release Force | 0.025N |
Operating Temperature Range | -40 → +85°C |