- RS-stocknr.:
- 848-6424
- Fabrikantnummer:
- DC2C-C5AA
- Fabrikant:
- ZF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 848-6424
- Fabrikantnummer:
- DC2C-C5AA
- Fabrikant:
- ZF
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
IP67 V4 Microswitches (DC2 10A)
IP67 V4 Microswitches (DC2 10A)
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Sealed actuator to IP67
Contact rating 10A
Available with various terminations, including PCB mount, solder, quick connect (2.8 x 0.5mm)
Housing material PET/PBT (UL 94V-0)
POM (T85); PBT (T120) actuator
Silver-nickel contacts
Operating temperature range -40 → 105°C
Maximum operating temperature for pre-wired versions 105°C
SPDT contact configuration
Mechanical life >2x106
Height 11.65mm, Width 20mm, Depth 6.5mm
Dimensions: H11.65 x W20 x D6.5mm
Approvals
ENEC, UL
ENEC, UL
Approvals
ENEC, UL
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Button |
Terminal Type | Lead |
Contact Current Rating | 10 A @ EN: 250 V ac, 10.1 A @ UL: 125 → 250 V ac |
Contact Configuration | SPDT |
IP Rating | IP67 |
Operating Force | 340 cN |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Switch Housing | V0 Housing |
Contact Material | AgNi |
Case Material | PBT/PET |
Mechanical Life | 1000000Operations |
Operating Temperature Range | -40 → +120°C |