- RS-stocknr.:
- 868-1963
- Fabrikantnummer:
- DB3C-B1MC
- Fabrikant:
- ZF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 868-1963
- Fabrikantnummer:
- DB3C-B1MC
- Fabrikant:
- ZF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DB Series Microswitches
DB series microswitches are high precision switches that offer a high repeat accuracy. The DB series features a long mechanical life and can operate at high temperatures.
Rated for currents up to 10 amp at 250VAC
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Range of auxiliary actuators available
Mechanical life: up to 15 x 106 operations
Wide variety of terminal types available
V4 case size
Approvals
ENEC, UL
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Straight Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 100 mA |
Contact Configuration | SP-CO |
IP Rating | IP50 |
Operating Force | 22 g |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Contact Material | Copper Zinc Alloy |
Case Material | PET |
Voltage Rating | 125/250V ac |
Operating Temperature Range | -40 → +120°C |
Standards Met | EN61058, UL E314201, UL1054 |