Marquardt Spring Lever Microswitch, Quick Connect Terminal, 4 A, SP-CO, IP00 (Terminal), IP40 (Actuator)
- RS-stocknr.:
- 907-4612
- Fabrikantnummer:
- 1040.0114
- Fabrikant:
- Marquardt
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 907-4612
- Fabrikantnummer:
- 1040.0114
- Fabrikant:
- Marquardt
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Marquardt Rotary Snap Action Switch - 1040 Series
Marquardt 1040 Series rotary shaft snap action single pole micro switches. The 1040 Series have an open body with a contact resistance of <100 mΩ and an insulation resistance of >100 MΩ. The Marquardt 1040 Series has low switching torque and spring steel auxiliary actuators.
UL 94 V-2 flammability
Changeover switch (SPDT momentary)
IP40 Actuator and terminals
Changeover switch (SPDT momentary)
IP40 Actuator and terminals
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Spring Lever |
Terminal Type | Quick Connect |
Contact Current Rating | 4 A |
Contact Configuration | SP-CO |
IP Rating | IP00 (Terminal), IP40 (Actuator) |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver |
Case Material | PA Glass Fiber-Reinforced, PETP |
Mechanical Life | 50000Operations |
Voltage Rating | 250V ac |
Operating Temperature Range | -35 → +85°C |
Standards Met | VDE |