Amphenol India, MW, Brass Straight 18 Way Panel Mount MIL Spec Circular Connector Male Blue, Black, Male Contacts,
- RS-stocknr.:
- 271-444
- Fabrikantnummer:
- M55181/7-01
- Fabrikant:
- Amphenol India
Subtotaal (1 eenheid)*
€ 89,58
(excl. BTW)
€ 108,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- 138 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 89,58 |
*prijsindicatie
- RS-stocknr.:
- 271-444
- Fabrikantnummer:
- M55181/7-01
- Fabrikant:
- Amphenol India
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
| Merk | Amphenol India | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 18 | |
| Contact Gender | Male | |
| Current | 7.5A | |
| Voltage | 2000 V | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Military Standard | MIL-DTL-55181 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Series | MW | |
| Contact Plating | Gold Plated | |
| Colour | Blue, Black | |
| Contact Material | Brass | |
| Shell Plating | Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol India | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 18 | ||
Contact Gender Male | ||
Current 7.5A | ||
Voltage 2000 V | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Military Standard MIL-DTL-55181 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Series MW | ||
Contact Plating Gold Plated | ||
Colour Blue, Black | ||
Contact Material Brass | ||
Shell Plating Cadmium | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol India Waterproof power connectors are Qualified to MIL-DTL-55181 and listed in QPL. This MW series power connectors are with centre lock screw, waterproof and polarized. These Connectors are used for interconnection of Audio power and control equipment especially the US Army Communication Systems.
Withstand high shock and vibrations
Unique centre locking screw mechanism
Gerelateerde Links
- Amphenol India Brass Straight 4 Way Panel Mount MIL Spec Circular Connector Female Black Male Contacts,
- Amphenol India Copper Alloy Straight 4 Way Panel Mount MIL Spec Circular Connector Female Black Female
- Amphenol India Brass Straight 6 Way Panel MIL Spec Circular Connector Female Black Male Contacts,
- Amphenol India Brass Straight 6 Way Panel Mount MIL Spec Circular Connector Female Black Male Contacts,
- Amphenol India Male Contacts
- Amphenol India Male Contacts
- Amphenol India Female Contacts Bayonet,
- Amphenol India Female Contacts Bayonet,