Amphenol Socapex, 2M805, Copper Alloy Straight 19 Way MIL Spec Circular Connector Female, Female Contacts,Shell Size 11,
- RS-stocknr.:
- 224-3032
- Artikelnummer Distrelec:
- 303-93-421
- Fabrikantnummer:
- 2M80500507ZNU1119SA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 650,02
(excl. BTW)
€ 786,52
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 01 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 650,02 |
| 5 - 9 | € 622,71 |
| 10 - 24 | € 598,74 |
| 25 + | € 581,64 |
*prijsindicatie
- RS-stocknr.:
- 224-3032
- Artikelnummer Distrelec:
- 303-93-421
- Fabrikantnummer:
- 2M80500507ZNU1119SA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 19 | |
| Current | 5A | |
| Contact Gender | Female | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 11 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Connector Size | Micro Miniature | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 2M805 | |
| Housing Material | Aluminium | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Shell Plating | Black Zinc Nickel | |
| Strain Relief | Yes | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 19 | ||
Current 5A | ||
Contact Gender Female | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 11 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Connector Size Micro Miniature | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 2M805 | ||
Housing Material Aluminium | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Shell Plating Black Zinc Nickel | ||
Strain Relief Yes | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 8 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 5 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 7 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 13 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell