Amphenol Socapex, 2M805, Copper Alloy Straight 19 Way MIL Spec Circular Connector Female, Male Contacts,Shell Size 11,
- RS-stocknr.:
- 224-3075
- Fabrikantnummer:
- 2M80506707NF1119PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 282,48
(excl. BTW)
€ 341,80
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 282,48 |
| 5 - 9 | € 270,57 |
| 10 - 24 | € 260,18 |
| 25 + | € 252,74 |
*prijsindicatie
- RS-stocknr.:
- 224-3075
- Fabrikantnummer:
- 2M80506707NF1119PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 19 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 11 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Connector Size | Micro Miniature | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 2M805 | |
| Housing Material | Aluminium | |
| Shell Plating | Black Zinc Nickel | |
| Contact Plating | Gold | |
| Strain Relief | Yes | |
| Contact Material | Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 19 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 11 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Connector Size Micro Miniature | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 2M805 | ||
Housing Material Aluminium | ||
Shell Plating Black Zinc Nickel | ||
Contact Plating Gold | ||
Strain Relief Yes | ||
Contact Material Copper Alloy | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female GreenShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector FemaleShell Size 11,
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector FemaleShell Size 11,
- Amphenol Socapex Copper Alloy Straight 19 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female GreenShell Size
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female GreenShell