Amphenol Socapex, 2M805, Copper Alloy Straight 37 Way MIL Spec Circular Connector Female, Male Contacts,Shell Size 15,
- RS-stocknr.:
- 224-3101
- Fabrikantnummer:
- 2M80506707ZNU1537PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 381,92
(excl. BTW)
€ 462,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 381,92 |
| 5 - 9 | € 365,86 |
| 10 - 24 | € 351,78 |
| 25 + | € 341,73 |
*prijsindicatie
- RS-stocknr.:
- 224-3101
- Fabrikantnummer:
- 2M80506707ZNU1537PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 37 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 5A | |
| Voltage | 500 V | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Connector Size | Micro Miniature | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium | |
| Series | 2M805 | |
| Strain Relief | Yes | |
| Shell Plating | Black Zinc Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 37 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 5A | ||
Voltage 500 V | ||
Connector Gender Female | ||
Shell Size 15 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Connector Size Micro Miniature | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium | ||
Series 2M805 | ||
Strain Relief Yes | ||
Shell Plating Black Zinc Nickel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector FemaleShell Size 15,
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector FemaleShell Size 15,
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female GreenShell Size
- Amphenol Socapex Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male Silver, Female
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver, Female