Amphenol Socapex, 2M801, Copper Alloy Straight 20 Way MIL Spec Circular Connector Female Silver, Male Contacts,Shell
- RS-stocknr.:
- 224-4140
- Artikelnummer Distrelec:
- 303-92-239
- Fabrikantnummer:
- 2M80100907M13220PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 502,80
(excl. BTW)
€ 608,39
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 502,80 |
| 5 - 9 | € 481,59 |
| 10 - 24 | € 463,12 |
| 25 + | € 449,86 |
*prijsindicatie
- RS-stocknr.:
- 224-4140
- Artikelnummer Distrelec:
- 303-92-239
- Fabrikantnummer:
- 2M80100907M13220PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 20 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 7.5A | |
| Voltage | 750 V | |
| Connector Gender | Female | |
| Shell Size | 13 | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 2M801 | |
| Strain Relief | No | |
| Shell Plating | Electroless Nickel | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 20 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 7.5A | ||
Voltage 750 V | ||
Connector Gender Female | ||
Shell Size 13 | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 2M801 | ||
Strain Relief No | ||
Shell Plating Electroless Nickel | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 10 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell