Amphenol Socapex, 2M801, Copper Alloy Straight 7 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 224-4171
- Artikelnummer Distrelec:
- 303-92-267
- Fabrikantnummer:
- 2M80100907M67SA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 360,59
(excl. BTW)
€ 436,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 360,59 |
| 5 - 9 | € 345,41 |
| 10 - 24 | € 332,12 |
| 25 + | € 322,62 |
*prijsindicatie
- RS-stocknr.:
- 224-4171
- Artikelnummer Distrelec:
- 303-92-267
- Fabrikantnummer:
- 2M80100907M67SA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 7 | |
| Contact Gender | Female | |
| Current | 5A | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 6 | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | 2M801 | |
| Housing Material | Aluminium Alloy | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Shell Plating | Electroless Nickel | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 7 | ||
Contact Gender Female | ||
Current 5A | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 6 | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series 2M801 | ||
Housing Material Aluminium Alloy | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Shell Plating Electroless Nickel | ||
Colour Silver | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 3 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 2 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 8 Way MIL Spec Circular Connector Female SilverShell