Amphenol Socapex, 2M801, Copper Alloy Straight 26 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell
- RS-stocknr.:
- 224-4299
- Artikelnummer Distrelec:
- 303-92-383
- Fabrikantnummer:
- 2M80100907ZNU1026SA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 465,35
(excl. BTW)
€ 563,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 465,35 |
| 5 - 9 | € 445,81 |
| 10 - 24 | € 428,64 |
| 25 + | € 416,40 |
*prijsindicatie
- RS-stocknr.:
- 224-4299
- Artikelnummer Distrelec:
- 303-92-383
- Fabrikantnummer:
- 2M80100907ZNU1026SA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 26 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Female | |
| Current | 5A | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 10 | |
| Military Standard | MIL-DTL-38999 | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M801 | |
| Housing Material | Aluminium Alloy | |
| Colour | Silver | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Shell Plating | Black Zinc Nickel | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 26 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Female | ||
Current 5A | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 10 | ||
Military Standard MIL-DTL-38999 | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M801 | ||
Housing Material Aluminium Alloy | ||
Colour Silver | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Shell Plating Black Zinc Nickel | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 20 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 6 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 19 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 1 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 10 Way MIL Spec Circular Connector Female SilverShell