Amphenol Socapex, 2M801, Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Male
- RS-stocknr.:
- 224-4379
- Artikelnummer Distrelec:
- 303-92-456
- Fabrikantnummer:
- 2M80101102M1026PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 448,05
(excl. BTW)
€ 542,14
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 15 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 448,05 |
| 5 - 9 | € 429,19 |
| 10 - 24 | € 412,66 |
| 25 + | € 400,89 |
*prijsindicatie
- RS-stocknr.:
- 224-4379
- Artikelnummer Distrelec:
- 303-92-456
- Fabrikantnummer:
- 2M80101102M1026PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 26 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Voltage | 500 V | |
| Connector Gender | Female | |
| Shell Size | 10 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M801 | |
| Housing Material | Aluminium Alloy | |
| Colour | Silver | |
| Strain Relief | No | |
| Shell Plating | Electroless Nickel | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 26 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Voltage 500 V | ||
Connector Gender Female | ||
Shell Size 10 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M801 | ||
Housing Material Aluminium Alloy | ||
Colour Silver | ||
Strain Relief No | ||
Shell Plating Electroless Nickel | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature dual-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Most durable
Integrated backshell
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver
- Amphenol Socapex Copper Alloy Straight 5 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 1 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 4 Way Flange MIL Spec Circular Connector Female Silver, Male