Amphenol Socapex, 2M805, Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male Silver, Male Contacts,Shell
- RS-stocknr.:
- 224-4780
- Artikelnummer Distrelec:
- 303-92-818
- Fabrikantnummer:
- 2M80500116ZNU1537PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 579,68
(excl. BTW)
€ 701,41
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 juli 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 579,68 |
| 5 - 9 | € 555,25 |
| 10 - 24 | € 533,91 |
| 25 + | € 518,67 |
*prijsindicatie
- RS-stocknr.:
- 224-4780
- Artikelnummer Distrelec:
- 303-92-818
- Fabrikantnummer:
- 2M80500116ZNU1537PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 37 | |
| Contact Gender | Male | |
| Current | 5A | |
| Connector Gender | Male | |
| Shell Size | 15 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Shell Plating | Black Zinc Nickel | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 37 | ||
Contact Gender Male | ||
Current 5A | ||
Connector Gender Male | ||
Shell Size 15 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Shell Plating Black Zinc Nickel | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector FemaleShell Size 15,
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female GreenShell Size
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector Female SilverShell
- Amphenol Socapex Copper Alloy Straight 37 Way MIL Spec Circular Connector FemaleShell Size 15,
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 37 Way Cable MIL Spec Circular Connector Male Silver, Female