Amphenol Socapex, 2M805, Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male Silver, Male Contacts,Shell
- RS-stocknr.:
- 224-4813
- Artikelnummer Distrelec:
- 303-92-848
- Fabrikantnummer:
- 2M80500116ZNU925AA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 495,20
(excl. BTW)
€ 599,19
(incl. BTW)
Voeg 1 eenheid toe voor gratis bezorging
Tijdelijk niet op voorraad
- Verzending vanaf 15 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 495,20 |
| 5 - 9 | € 474,38 |
| 10 - 24 | € 456,13 |
| 25 + | € 443,10 |
*prijsindicatie
- RS-stocknr.:
- 224-4813
- Artikelnummer Distrelec:
- 303-92-848
- Fabrikantnummer:
- 2M80500116ZNU925AA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 5 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Current | 7.5A | |
| Voltage | 750 V | |
| Connector Gender | Male | |
| Shell Size | 9 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Mating Type | Threaded | |
| Maximum Operating Temperature | 150°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Strain Relief | No | |
| Shell Plating | Black Zinc Nickel | |
| Contact Material | Copper Alloy | |
| Colour | Silver | |
| Contact Plating | Gold | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 5 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Current 7.5A | ||
Voltage 750 V | ||
Connector Gender Male | ||
Shell Size 9 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Mating Type Threaded | ||
Maximum Operating Temperature 150°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Strain Relief No | ||
Shell Plating Black Zinc Nickel | ||
Contact Material Copper Alloy | ||
Colour Silver | ||
Contact Plating Gold | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is black zinc nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 13 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 8 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 26 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 10 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 20 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 5 Way Cable MIL Spec Circular Connector Male SilverShell
- Amphenol Socapex Copper Alloy Straight 4 Way Cable MIL Spec Circular Connector Male SilverShell