Amphenol Socapex, 2M805, Copper Alloy Straight 7 Way Flange MIL Spec Circular Connector Female Silver, Female
- RS-stocknr.:
- 224-4867
- Artikelnummer Distrelec:
- 303-92-897
- Fabrikantnummer:
- 2M80500302M157BA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 343,93
(excl. BTW)
€ 416,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 343,93 |
| 5 - 9 | € 329,45 |
| 10 - 24 | € 316,74 |
| 25 + | € 307,69 |
*prijsindicatie
- RS-stocknr.:
- 224-4867
- Artikelnummer Distrelec:
- 303-92-897
- Fabrikantnummer:
- 2M80500302M157BA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Product Type | MIL Spec Circular Connector | |
| Number of Contacts | 7 | |
| Contact Gender | Female | |
| Current | 13A | |
| Voltage | 1.8 kV | |
| Connector Gender | Female | |
| Shell Size | 15 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Housing Material | Aluminium Alloy | |
| Series | 2M805 | |
| Shell Plating | Electroless Nickel | |
| Strain Relief | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Colour | Silver | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Product Type MIL Spec Circular Connector | ||
Number of Contacts 7 | ||
Contact Gender Female | ||
Current 13A | ||
Voltage 1.8 kV | ||
Connector Gender Female | ||
Shell Size 15 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Housing Material Aluminium Alloy | ||
Series 2M805 | ||
Shell Plating Electroless Nickel | ||
Strain Relief No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Colour Silver | ||
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is nickel plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 6 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 20 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 19 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 3 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 37 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 7 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 26 Way Flange MIL Spec Circular Connector Female Silver, Female