Amphenol Socapex, 2M805, Copper Alloy Straight 10 Way Flange MIL Spec Circular Connector Female Silver, Male
- RS-stocknr.:
- 224-4978
- Artikelnummer Distrelec:
- 303-92-998
- Fabrikantnummer:
- 2M80500302NF910PA
- Fabrikant:
- Amphenol Socapex
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 336,40
(excl. BTW)
€ 407,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 336,40 |
| 5 - 9 | € 322,25 |
| 10 - 24 | € 309,84 |
| 25 + | € 300,97 |
*prijsindicatie
- RS-stocknr.:
- 224-4978
- Artikelnummer Distrelec:
- 303-92-998
- Fabrikantnummer:
- 2M80500302NF910PA
- Fabrikant:
- Amphenol Socapex
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
| Merk | Amphenol Socapex | |
| Number of Contacts | 10 | |
| Product Type | MIL Spec Circular Connector | |
| Current | 5A | |
| Contact Gender | Male | |
| Connector Gender | Female | |
| Voltage | 500 V | |
| Shell Size | 9 | |
| Mount Type | Flange | |
| Military Standard | MIL-DTL-38999 | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Series | 2M805 | |
| Housing Material | Aluminium Alloy | |
| Contact Plating | Gold | |
| Colour | Silver | |
| Contact Material | Copper Alloy | |
| Strain Relief | No | |
| Shell Plating | Olive Drab Cadmium | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Socapex | ||
Number of Contacts 10 | ||
Product Type MIL Spec Circular Connector | ||
Current 5A | ||
Contact Gender Male | ||
Connector Gender Female | ||
Voltage 500 V | ||
Shell Size 9 | ||
Mount Type Flange | ||
Military Standard MIL-DTL-38999 | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Orientation Straight | ||
Series 2M805 | ||
Housing Material Aluminium Alloy | ||
Contact Plating Gold | ||
Colour Silver | ||
Contact Material Copper Alloy | ||
Strain Relief No | ||
Shell Plating Olive Drab Cadmium | ||
Niet conform
- Land van herkomst:
- IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.
Excellent EMI shielding
Superior vibration resistance
Waterproof
Gold plated copper alloy contact
Aluminium alloy shell
Gerelateerde Links
- Amphenol Socapex Copper Alloy Straight 19 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 6 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 6 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 13 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 3 Way Flange MIL Spec Circular Connector Female Silver, Male
- Amphenol Socapex Copper Alloy Straight 20 Way Flange MIL Spec Circular Connector Female Silver, Female
- Amphenol Socapex Copper Alloy Straight 20 Way Flange MIL Spec Circular Connector Female Silver, Male