Amphenol Socapex, 2M805, Copper Alloy Straight 2 Way MIL Spec Circular Connector Female Silver, Female Contacts,Shell

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 352,90

(excl. BTW)

€ 427,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks
Per stuk
1 - 4€ 352,90
5 - 9€ 338,00
10 - 24€ 325,02
25 +€ 315,75

*prijsindicatie

RS-stocknr.:
224-5164
Artikelnummer Distrelec:
303-93-167
Fabrikantnummer:
2M80500307NF102SA
Fabrikant:
Amphenol Socapex
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Socapex

Number of Contacts

2

Product Type

MIL Spec Circular Connector

Contact Gender

Female

Current

13A

Voltage

1.8 kV

Connector Gender

Female

Shell Size

10

Military Standard

MIL-DTL-38999

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium Alloy

Series

2M805

Shell Plating

Olive Drab Cadmium

Strain Relief

No

Contact Material

Copper Alloy

Contact Plating

Gold

Colour

Silver

Niet conform

Land van herkomst:
IN
The Amphenol Socapex 2M series micro-miniature tri-start ACME thread coupling connector are a small, lightweight option for mil-spec performance that can withstand harsh environments. They are quick-mating and a variety of styles and options are available. The inserts of this connectors is made from polyphenylene sulphide and the shell is olive drab cadmium plated.

Excellent EMI shielding

Superior vibration resistance

Waterproof

Gold plated copper alloy contact

Aluminium alloy shell

Gerelateerde Links